-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB2046BVFRG4 | Texas Instruments | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | |
TUSB2046BVF | Texas Instruments | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | |
TUSB2046BVFG4 | Texas Instruments | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5421
|
Newark | Ic, Usb Hub, 4 Port, 32Lqfp, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:32Pins, Data Rate:12Mbps, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Texas Instruments TUSB2046BVF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-11088-ND
|
DigiKey | IC HUB CONTROLLER USB 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
880 In Stock |
|
$2.2443 / $4.1100 | Buy Now |
DISTI #
595-TUSB2046BVF
|
Mouser Electronics | USB Interface IC 4-Port USB Hub RoHS: Compliant | 6103 |
|
$2.2100 / $4.4100 | Buy Now |
DISTI #
J56:1989_00023141
|
Arrow Electronics | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V Tray 32-Pin LQFP RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2319 | Europe - 2250 |
|
$2.0350 / $2.2440 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,BUS CONTROLLER,CMOS,QFP,32PIN | 402 |
|
$2.7397 / $4.9812 | Buy Now |
|
Quest Components | IC,BUS CONTROLLER,CMOS,QFP,32PIN | 64 |
|
$3.3208 / $4.9812 | Buy Now |
|
Quest Components | IC,BUS CONTROLLER,CMOS,QFP,32PIN | 36 |
|
$3.7240 / $5.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2046BVF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046BVF
Texas Instruments
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2046BVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB2046BIVFR | Texas Instruments | Check for Price | 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 | TUSB2046BVF vs TUSB2046BIVFR |
TUSB2046BVFG4 | Texas Instruments | Check for Price | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | TUSB2046BVF vs TUSB2046BVFG4 |
TUSB2046BVFR | Texas Instruments | $1.6384 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | TUSB2046BVF vs TUSB2046BVFR |
TUSB2046AVF | Texas Instruments | Check for Price | 4-Port Hub for the Universal Serial Bus w/optional Serial EEPROM Interface 32-LQFP 0 to 70 | TUSB2046BVF vs TUSB2046AVF |