TUA6037F
vs
MAX3570CGM-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
Consumer IC Type
VIDEO TUNER
Input Frequency-Max (RF)
863.25 MHz
Input Frequency-Min (RF)
44.25 MHz
JESD-30 Code
S-XQCC-N48
S-PQCC-N48
Length
7 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
8 dB
Number of Bands
3
Number of Functions
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
Supply Current-Max
126 mA
385 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
YES
Technology
HYBRID
BICMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TUA6037F with alternatives
Compare MAX3570CGM-D with alternatives