TTMM78C30D
vs
MM78C30J/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
0.000001 A
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BICMOS
BIMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
400 ns
400 ns
Base Number Matches
1
2
Package Description
DIP-14
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
2
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Receive Delay-Max
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
4.5 V
Terminal Finish
TIN LEAD
Width
7.62 mm
Compare TTMM78C30D with alternatives
Compare MM78C30J/883 with alternatives