TTMM78C29W
vs
MM78C29W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.000001 A
0.000001 A
JESD-30 Code
R-XDFP-F14
R-XDFP-F14
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Out Swing-Min
3 V
3 V
Package Body Material
CERAMIC
CERAMIC
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
200 ns
200 ns
Base Number Matches
1
3
Package Description
DFP, FL14,.3
Interface IC Type
LINE DRIVER
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TTMM78C29W with alternatives
Compare MM78C29W with alternatives