TTMM54HC157J/883B vs MM74HC157J feature comparison

TTMM54HC157J/883B Twilight Technology Inc

Buy Now Datasheet

MM74HC157J Texas Instruments

Buy Now Datasheet
No No
Active Obsolete
TWILIGHT TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
DIP, DIP16,.3 DIP, DIP16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
R-XDIP-T16 R-GDIP-T16
MULTIPLEXER MULTIPLEXER
4 4
2 2
16 16
125 °C 85 °C
-55 °C -40 °C
CERAMIC CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
38535Q/M;38534H;883B
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 3
DIP
16
HC/UH
e0
19.43 mm
50 pF
1
TRUE
32 ns
5.08 mm
6 V
2 V
5 V
Tin/Lead (Sn/Pb)
7.62 mm

Compare TTMM54HC157J/883B with alternatives

Compare MM74HC157J with alternatives