TTMM54HC157J/883B vs 5962-8606101EA feature comparison

TTMM54HC157J/883B Twilight Technology Inc

Buy Now Datasheet

5962-8606101EA Intersil Corporation

Buy Now
No
Active Obsolete
TWILIGHT TECHNOLOGY INC INTERSIL CORP
DIP, DIP16,.3 CERAMIC, DIP-16
unknown unknown
8542.39.00.01 8542.39.00.01
R-XDIP-T16 R-GDIP-T16
MULTIPLEXER MULTIPLEXER
4 4
2 2
16 16
125 °C 125 °C
-55 °C -55 °C
CERAMIC CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
38535Q/M;38534H;883B MIL-STD-883
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 7
DIP
16
HC/UH
e0
1
TRUE
190 ns
5.08 mm
6 V
2 V
4.5 V
TIN LEAD
7.62 mm

Compare TTMM54HC157J/883B with alternatives

Compare 5962-8606101EA with alternatives