TSXPC603RCA6LC vs TSPC603RCA6LC feature comparison

TSXPC603RCA6LC Thales Group

Buy Now Datasheet

TSPC603RCA6LC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ATMEL CORP
Part Package Code QFP QFP
Package Description , FQFP, QFP240,1.3SQ,20
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.7 MHz 66.7 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-GQFP-G240 S-GQFP-G240
Low Power Mode YES YES
Number of Terminals 240 240
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Speed 166 MHz 166 MHz
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Length 31 mm
Package Equivalence Code QFP240,1.3SQ,20
Seated Height-Max 4.15 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.5 mm
Width 31 mm

Compare TSXPC603RCA6LC with alternatives

Compare TSPC603RCA6LC with alternatives