Part Details for TSPC603RCA6LC by Atmel Corporation
Overview of TSPC603RCA6LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603RCA6LC
TSPC603RCA6LC CAD Models
TSPC603RCA6LC Part Data Attributes
|
TSPC603RCA6LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC603RCA6LC
Atmel Corporation
RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.7 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-GQFP-G240 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.15 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603RCA6LC
This table gives cross-reference parts and alternative options found for TSPC603RCA6LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603RCA6LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RMAB/T6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSXPC603RMAB/T6LC |
TSPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSPC603RMAB/Q6LC |
TSXPC603RVA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RCA6LC vs TSXPC603RVA6LC |
TSPC603RMAB/T6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSPC603RMAB/T6LC |
TSXPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSXPC603RMAB/Q6LC |
TSPC603RVA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSPC603RVA6LC |
TSPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Teledyne e2v | TSPC603RCA6LC vs TSPC603RMAB/Q6LC |
TSXPC603RCA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RCA6LC vs TSXPC603RCA6LC |
TSXPC603RMA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RCA6LC vs TSXPC603RMA6LC |
TSXPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RCA6LC vs TSXPC603RMAB/Q6LC |