TSXC750AMGU/T8LH
vs
PPC7448HX1250NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
,
BGA,
Pin Count
360
360
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
83.3 MHz
1250 MHz
External Data Bus Width
64
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
Low Power Mode
YES
YES
Number of Terminals
360
360
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Speed
200 MHz
1250 MHz
Supply Voltage-Max
2.7 V
1.15 V
Supply Voltage-Min
2.5 V
1.05 V
Supply Voltage-Nom
2.6 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Length
25 mm
Seated Height-Max
2.8 mm
Terminal Pitch
1.27 mm
Width
25 mm
Compare TSXC750AMGU/T8LH with alternatives
Compare PPC7448HX1250NC with alternatives