TSX88915TMW70
vs
TS88915TVWB/T70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
MUX
MUX
JESD-30 Code
S-CQCC-J28
S-CQCC-J28
Length
11.43 mm
11.43 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
28
28
Number of True Outputs
7
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
0.75 ns
Seated Height-Max
2.99 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
fmax-Min
70 MHz
70 MHz
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.036 A
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
225
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare TSX88915TMW70 with alternatives
Compare TS88915TVWB/T70 with alternatives