TSX88915TMW70 vs MC88915TFN70R2 feature comparison

TSX88915TMW70 Teledyne e2v

Buy Now Datasheet

MC88915TFN70R2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD MOTOROLA INC
Part Package Code QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning MUX MUX
JESD-30 Code S-CQCC-J28 S-PQCC-J28
Length 11.43 mm 11.505 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1 1
Number of Terminals 28 28
Number of True Outputs 7 7
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.75 ns 0.75 ns
Seated Height-Max 2.99 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.505 mm
fmax-Min 70 MHz 70 MHz
Base Number Matches 3 5
Rohs Code No
Additional Feature MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
Family 88915
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TSX88915TMW70 with alternatives