TSX68C000VF1B/C10A vs 5962-8946202MZA feature comparison

TSX68C000VF1B/C10A Teledyne e2v

Buy Now Datasheet

5962-8946202MZA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description QFP, QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 3289.9 6146.8
CO2e (mg) 40136.778 74990.956
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Address Bus Width 24 23
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQFP-G68 S-PQFP-G68
Length 24.13 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Speed 10 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
Rohs Code No
ECCN Code 3A001.A.2.C
Candidate List Date 2022-01-17
SVHC Over MCV 7439-92-1, 84852-15-3
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
JESD-609 Code e0
Package Equivalence Code QFP68,1.1SQ,50
Seated Height-Max 3.175 mm
Supply Current-Max 45 mA
Terminal Finish TIN LEAD

Compare TSX68C000VF1B/C10A with alternatives

Compare 5962-8946202MZA with alternatives