TSX634IPT
vs
MCP6144T-E/SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, TSSOP-14
SOP, SOP14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
18 Weeks
16 Weeks
kg CO2e/kg
12.3
Average Weight (mg)
62.85
CO2e (mg)
773.055
Samacsys Description
STMicroelectronics TSX634IPT, Quad Micropower Op Amp, 200kHz Rail-Rail, 3.3 → 16 V, 14-Pin TSSOP
Samacsys Manufacturer
STMicroelectronics
Microchip
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.3
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
0.005 µA
Common-mode Reject Ratio-Nom
79 dB
80 dB
Input Offset Voltage-Max
2400 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
8.65 mm
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
0.12 V/us
24000 V/us
Supply Voltage Limit-Max
18 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
200
100
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
62 dB
Frequency Compensation
YES
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.004 mA
Terminal Finish
Matte Tin (Sn)
Voltage Gain-Min
56200
Wideband
NO
Compare TSX634IPT with alternatives
Compare MCP6144T-E/SL with alternatives