TSX634IPT vs MCP6144-I/SL feature comparison

TSX634IPT STMicroelectronics

Buy Now Datasheet

MCP6144-I/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, TSSOP-14 SOP, SOP14,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 18 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.005 µA
Common-mode Reject Ratio-Nom 79 dB 80 dB
Input Offset Voltage-Max 2400 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 0.12 V/us 24000 V/us
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 200 100
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 62 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.004 mA
Terminal Finish Matte Tin (Sn)
Voltage Gain-Min 56200
Wideband NO

Compare TSX634IPT with alternatives

Compare MCP6144-I/SL with alternatives