TSW-148-25-S-Q vs 4-829309-8 feature comparison

TSW-148-25-S-Q Samtec Inc

Buy Now Datasheet

4-829309-8 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 4.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU

Compare TSW-148-25-S-Q with alternatives

Compare 4-829309-8 with alternatives