4-829309-8 vs TSW-148-09-F-Q feature comparison

4-829309-8 TE's AMP

Buy Now Datasheet

TSW-148-09-F-Q Samtec Inc

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP SAMTEC INC
unknown compliant
EAR99
8536.69.40.40
AMPMODU
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
NO NO
NO NO
NO NO
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
96 96
2 1
Yes
Yes
ROHS COMPLIANT
SAMTEC
0.3 inch
0.1 inch
4.8 inch
GOLD FLASH OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
BLACK
POLYBUTYLENE TEREPHTHALATE
e3
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
5.08 mm
5.2 A
UL
94V-0

Compare 4-829309-8 with alternatives

Compare TSW-148-09-F-Q with alternatives