TSW-103-11-T-S-RA-001 vs TSW-102-08-STL-S-RA feature comparison

TSW-103-11-T-S-RA-001 Samtec Inc

Buy Now Datasheet

TSW-102-08-STL-S-RA Samtec Inc

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC SAMTEC INC
compliant not_compliant
POLARIZED
0.119 inch 0.119 inch
0.16 inch 0.16 inch
0.3 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN
MATTE TIN
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
UL UL
0.49 inch 0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1
30u inch

Compare TSW-103-11-T-S-RA-001 with alternatives

Compare TSW-102-08-STL-S-RA with alternatives