TSW-103-11-T-S-RA-001 vs TSW-102-10-T-S feature comparison

TSW-103-11-T-S-RA-001 Samtec Inc

Buy Now Datasheet

TSW-102-10-T-S Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED
0.119 inch 0.1 inch
0.16 inch 0.1 inch
0.3 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN MATTE TIN OVER NICKEL
MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
UL UL
0.49 inch 0.23 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
SAMTEC
15 mΩ
1000 Cycles
5000000000 Ω
0.1 inch

Compare TSW-103-11-T-S-RA-001 with alternatives

Compare TSW-102-10-T-S with alternatives