TSW-103-11-T-S-RA-001 vs PH-201-02-2 feature comparison

TSW-103-11-T-S-RA-001 Samtec Inc

Buy Now Datasheet

PH-201-02-2 Marktech Optoelectronics

Buy Now Datasheet
Yes
Active Contact Manufacturer
SAMTEC INC MARKTECH OPTOELECTRONICS
compliant unknown
POLARIZED
0.119 inch 0.1 inch
0.16 inch 0.16 inch
0.3 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN AU
MATTE TIN GOLD
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
e3
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 85 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5 A
UL
0.49 inch 0.137 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0
1 1
EAR99
8536.69.40.40
20 mΩ
500VAC V
1000000000 Ω

Compare TSW-103-11-T-S-RA-001 with alternatives

Compare PH-201-02-2 with alternatives