TSV994AIYDT vs AD8544ARUZ-REEL feature comparison

TSV994AIYDT STMicroelectronics

Buy Now Datasheet

AD8544ARUZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP-14 ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00006 µA
Common-mode Reject Ratio-Min 55 dB
Common-mode Reject Ratio-Nom 82 dB 45 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 3000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Nom 10 V/us 0.8 V/us
Supply Current-Max 1.1 mA 3.4 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 20000 980
Voltage Gain-Min 5623.413252 2000
Wideband NO
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code RU-14
Slew Rate-Min 0.4 V/us

Compare TSV994AIYDT with alternatives

Compare AD8544ARUZ-REEL with alternatives