AD8544ARUZ-REEL vs BA2902SF-E2 feature comparison

AD8544ARUZ-REEL Rochester Electronics LLC

Buy Now Datasheet

BA2902SF-E2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROHM CO LTD
Part Package Code TSSOP SOIC
Package Description TSSOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.25 µA
Common-mode Reject Ratio-Nom 45 dB 80 dB
Input Offset Voltage-Max 7000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 5 mm 8.7 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 1.71 mm
Slew Rate-Nom 0.8 V/us 0.2 V/us
Supply Voltage Limit-Max 6 V 32 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 980 500
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer ROHM Semiconductor
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Frequency Compensation YES
Low-Offset NO
Micropower YES
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Supply Current-Max 3 mA
Voltage Gain-Min 25000

Compare BA2902SF-E2 with alternatives