TSS901ESC-E
vs
TSS901EMAHXXX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
DIE
|
QFP
|
Package Description |
DIE,
|
QFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
8
|
8
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
Communication Protocol |
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
|
ASYNC, BIT; SYNC, BYTE
|
Data Transfer Rate-Max |
25 MBps
|
25 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
X-XUUC-N
|
S-XQFP-G196
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
QFP
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
UNCASED CHIP
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Pin Count |
|
196
|
Number of Terminals |
|
196
|
Seated Height-Max |
|
2.95 mm
|
Terminal Pitch |
|
0.635 mm
|
|
|
|
Compare TSS901ESC-E with alternatives
Compare TSS901EMAHXXX with alternatives