Part Details for TSS901ESC-E by Atmel Corporation
Overview of TSS901ESC-E by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TSS901ESC-E
TSS901ESC-E CAD Models
TSS901ESC-E Part Data Attributes
|
TSS901ESC-E
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSS901ESC-E
Atmel Corporation
Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Transfer Rate-Max | 25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | X-XUUC-N | |
Low Power Mode | YES | |
Number of Serial I/Os | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSS901ESC-E
This table gives cross-reference parts and alternative options found for TSS901ESC-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS901ESC-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS901EMAHXXX | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901EMAHXXX |
TSS901EMCMQ | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE | Atmel Corporation | TSS901ESC-E vs TSS901EMCMQ |
TSS901EMAMQ | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901EMAMQ |
TSS901EMCP883 | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE | Atmel Corporation | TSS901ESC-E vs TSS901EMCP883 |
TSS901ESBSB | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901ESBSB |
TSS901EMBMV | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901EMBMV |
TSS901ESASB | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901ESASB |
TSS901ESASL3 | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESC-E vs TSS901ESASL3 |
TSS901EASC | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, PQFP196, MQFPL-196 | Atmel Corporation | TSS901ESC-E vs TSS901EASC |
TSS901EMC-E | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE | Atmel Corporation | TSS901ESC-E vs TSS901EMC-E |