TSR6GTD1004V vs RS05K1004DT feature comparison

TSR6GTD1004V Tateyama Kagaku Group

Buy Now Datasheet

RS05K1004DT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Active Active
TATEYAMA KAGAKU GROUP FENGHUA ADVANCED TECHNOLOGY
unknown unknown
EAR99 EAR99
Chip RECTANGULAR PACKAGE
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape TR, PAPER, 7 INCH
0.125 W 0.125 W
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
0.5% 0.5%
150 V 150 V
1 1
Yes
CHIP
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare TSR6GTD1004V with alternatives

Compare RS05K1004DT with alternatives