TSR6GTD1004V vs CR101004D feature comparison

TSR6GTD1004V Tateyama Kagaku Group

Buy Now Datasheet

CR101004D MERITEK Electronics Corporation

Buy Now Datasheet
Active Active
TATEYAMA KAGAKU GROUP MERITEK ELECTRONICS CORP
unknown compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape TR, 7 Inch
0.125 W 0.125 W
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
0.5% 0.5%
150 V 150 V
1 1
Yes
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare TSR6GTD1004V with alternatives

Compare CR101004D with alternatives