TSR4GAG472V vs RK73B2ERTTEB472G feature comparison

TSR4GAG472V Tateyama Kagaku Group

Buy Now Datasheet

RK73B2ERTTEB472G KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP KOA CORP
Package Description CHIP SMT, 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TAPE TR, 13 Inch
Rated Power Dissipation (P) 0.33 W 0.33 W
Rated Temperature 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TSR4GAG472V with alternatives

Compare RK73B2ERTTEB472G with alternatives