RK73B2ERTTEB472G vs MC12104701-GB feature comparison

RK73B2ERTTEB472G KOA Speer Electronics Inc

Buy Now Datasheet

MC12104701-GB RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Nickel Barrier
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1310
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 2 1
HTS Code 8533.21.00.30
Series MC

Compare RK73B2ERTTEB472G with alternatives

Compare MC12104701-GB with alternatives