TSR2GD1741V vs RK73H2HTTEB1741D feature comparison

TSR2GD1741V Tateyama Kagaku Group

Buy Now Datasheet

RK73H2HTTEB1741D KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Tape TR, 13 Inch
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 1740 Ω 1740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare TSR2GD1741V with alternatives

Compare RK73H2HTTEB1741D with alternatives