Part Details for TSR2GD1741V by Tateyama Kagaku Group
Overview of TSR2GD1741V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GD1741V
TSR2GD1741V CAD Models
TSR2GD1741V Part Data Attributes
|
TSR2GD1741V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GD1741V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GD1741V
This table gives cross-reference parts and alternative options found for TSR2GD1741V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GD1741V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW2HRTTE1741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GD1741V vs RK73HW2HRTTE1741D |
RK73H2HTBK1741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TSR2GD1741V vs RK73H2HTBK1741D |
RS10K1741DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TSR2GD1741V vs RS10K1741DC |
RK73H2HLTEB1741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TSR2GD1741V vs RK73H2HLTEB1741D |
CR-0ADLF--1K74 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TSR2GD1741V vs CR-0ADLF--1K74 |
RK73HW2HTBK1741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TSR2GD1741V vs RK73HW2HTBK1741D |
CR2010TT100Q1.74K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TSR2GD1741V vs CR2010TT100Q1.74K+-0.5% |
MC2010-1741-DB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TSR2GD1741V vs MC2010-1741-DB101Q |
RGC2010DTD1K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GD1741V vs RGC2010DTD1K74 |
RMCS2010DT1K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GD1741V vs RMCS2010DT1K74 |