TSR16GJ302V vs 0402WGJ0302C5E feature comparison

TSR16GJ302V Tateyama Kagaku Group

Buy Now Datasheet

0402WGJ0302C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 3000 Ω 3000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0402(1/16W,GJ TOL)

Compare TSR16GJ302V with alternatives

Compare 0402WGJ0302C5E with alternatives