Part Details for TSR16GJ302V by Tateyama Kagaku Group
Overview of TSR16GJ302V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ302V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165357
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 7500 |
|
$0.0007 / $0.0010 | Buy Now |
Part Details for TSR16GJ302V
TSR16GJ302V CAD Models
TSR16GJ302V Part Data Attributes
|
TSR16GJ302V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ302V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ302V
This table gives cross-reference parts and alternative options found for TSR16GJ302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X302JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GJ302V vs WR04X302JGR |
MC0402-302-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ302V vs MC0402-302-JBW |
RCG04023K00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GJ302V vs RCG04023K00JNED |
RMC10-302JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ302V vs RMC10-302JTE |
WCR-WCR0402LF-302-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | TSR16GJ302V vs WCR-WCR0402LF-302-J-P-LT |
RK73B1ERTTPB302J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ302V vs RK73B1ERTTPB302J |
SG73P1ETBK302J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ302V vs SG73P1ETBK302J |
RK73B1ETTPB302J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ302V vs RK73B1ETTPB302J |
MC0402-302-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ302V vs MC0402-302-JTW |
CR10TR302J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GJ302V vs CR10TR302J |