TSPDF11CGPC0 vs 1571990-4 feature comparison

TSPDF11CGPC0 TE Connectivity

Buy Now Datasheet

1571990-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color BLACK BLACK
Actuator Length 0.2 inch 0.2 inch
Actuator Material NYLON POLYETHYLENE
Actuator Type FLUSH TYPE LONG
Body Breadth 4.95 mm
Body Height 9.14 mm
Body Length or Diameter 8.13 mm 9.19 mm
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 80000 Cycle(s) 80000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYETHYLENE POLYETHYLENE
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e0
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type WIRE SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 54 Weeks

Compare TSPDF11CGPC0 with alternatives

Compare 1571990-4 with alternatives