TSPDF11CGPC0
vs
TPA11CGRA6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
BLACK
BLUE
Actuator Length
0.2 inch
0.152 inch
Actuator Material
NYLON
POLYAMIDE
Actuator Type
FLUSH TYPE
Body Breadth
4.95 mm
8.13 mm
Body Height
9.14 mm
5.74 mm
Body Length or Diameter
8.13 mm
8.13 mm
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
80000 Cycle(s)
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYETHYLENE
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
LATCHED
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Factory Lead Time
54 Weeks
Operating Force-Max
3.92 N
Compare TSPDF11CGPC0 with alternatives
Compare TPA11CGRA6 with alternatives