TSPD11CGVRA0
vs
TSPD11CGPCV0
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
BLACK
BLACK
Actuator Length
0.2 inch
0.2 inch
Actuator Material
NYLON
NYLON
Actuator Type
LONG
LONG
Body Breadth
4.95 mm
4.95 mm
Body Height
8.13 mm
9.5 mm
Body Length or Diameter
9.14 mm
10.16 mm
Bushing Diameter
0.18 inch
0.18 inch
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
80000 Cycle(s)
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYETHYLENE
POLYETHYLENE
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.31
Compare TSPD11CGVRA0 with alternatives
Compare TSPD11CGPCV0 with alternatives