TSPD11CGPCV0 vs 1B3M501-002 feature comparison

TSPD11CGPCV0 TE Connectivity

Buy Now Datasheet

1B3M501-002 Foxconn

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Type LONG
Body Breadth 4.95 mm 7.45 mm
Body Height 9.5 mm 9.1 mm
Body Length or Diameter 10.16 mm 20.5 mm
Bushing Diameter 0.18 inch
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.2A@60VAC
Contact Current(AC)-Max 0.4 A 0.2 A
Contact Current(DC)-Max 0.4 A 0.2 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.2A@50VDC
Contact Function OFF-(ON)
Contact Voltage(AC)-Max 20 V 60 V
Contact Voltage(DC)-Max 20 V 50 V
Electrical Life 80000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYETHYLENE
Illumination NON-ILLUMINATED GREEN AND YELLOW LED
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Packing Method BULK TRAY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE SOLDER
Base Number Matches 1 1
Operating Force-Max 3.92 N

Compare TSPD11CGPCV0 with alternatives

Compare 1B3M501-002 with alternatives