TSPD11CGRA2 vs TP33WW13050 feature comparison

TSPD11CGRA2 TE Connectivity

Buy Now Datasheet

TP33WW13050 APEM Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Reach Compliance Code compliant compliant
Actuator Color RED
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Type LONG STANDARD PLUNGER
Body Breadth 8.13 mm 5 mm
Body Height 4.95 mm 8.65 mm
Body Length or Diameter 9.19 mm 8.58 mm
Bushing Diameter 0.18 inch
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.5A@48VAC
Contact Current(AC)-Max 0.4 A 0.5 A
Contact Current(DC)-Max 0.4 A 0.5 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.5A@48VDC
Contact Function OFF-(ON)
Contact Voltage(AC)-Max 20 V 48 V
Contact Voltage(DC)-Max 20 V 48 V
Electrical Life 80000 Cycle(s) 20000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYETHYLENE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.31
JESD-609 Code e4
Sealing EPOXY TERMINAL SEALED
Terminal Finish Silver (Ag)

Compare TSPD11CGRA2 with alternatives

Compare TP33WW13050 with alternatives