Part Details for TSPD11CGRA2 by TE Connectivity
Overview of TSPD11CGRA2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPD11CGRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0735
|
Newark | Tspd11Cgra2=Viking Push Button Rohs Compliant: No |Alcoswitch Te Connectivity TSPD11CGRA2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 | Buy Now |
DISTI #
1-1437573-7
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437573-7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000088198
|
Sager | Pushbutton Switches TSPD11CGRA2=VIKING PUSH BUTTON | 0 |
|
Buy Now |
Part Details for TSPD11CGRA2
TSPD11CGRA2 CAD Models
TSPD11CGRA2 Part Data Attributes
|
TSPD11CGRA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPD11CGRA2
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | RED | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG | |
Body Breadth | 8.13 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 9.19 mm | |
Bushing Diameter | 0.18 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TSPD11CGRA2
This table gives cross-reference parts and alternative options found for TSPD11CGRA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPD11CGRA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1437573-5 | TE Connectivity | $50.7048 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TSPD11CGRA2 vs 1-1437573-5 |
EP11FPD1V31SE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPD11CGRA2 vs EP11FPD1V31SE |
EP11SD1V31BE | C&K | $9.3275 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPD11CGRA2 vs EP11SD1V31BE |
EP11S1D1V31BE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPD11CGRA2 vs EP11S1D1V31BE |
EP11FPD1V3RE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPD11CGRA2 vs EP11FPD1V3RE |
EP11RD1V3BE | C&K | $7.5904 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPD11CGRA2 vs EP11RD1V3BE |
5-1437572-2 | TE Connectivity | $9.7648 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TSPD11CGRA2 vs 5-1437572-2 |
EP11FPD1APE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TSPD11CGRA2 vs EP11FPD1APE |
1825100-3 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TSPD11CGRA2 vs 1825100-3 |
EP11S1D1SAPE | C&K | $6.7425 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | TSPD11CGRA2 vs EP11S1D1SAPE |