TSPC860SRVZPU40C1 vs TSPC860SRVZPU40B feature comparison

TSPC860SRVZPU40C1 Teledyne e2v

Buy Now Datasheet

TSPC860SRVZPU40B Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code BGA BGA
Package Description BGA, PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare TSPC860SRVZPU40C1 with alternatives

Compare TSPC860SRVZPU40B with alternatives