TSPC860SRVZPU40B vs TSXPC860MHVZPU40B feature comparison

TSPC860SRVZPU40B Atmel Corporation

Buy Now Datasheet

TSXPC860MHVZPU40B Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 BGA, BGA357,19X19,50
Pin Count 357 357
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Equivalence Code BGA357,19X19,50
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare TSPC860SRVZPU40B with alternatives

Compare TSXPC860MHVZPU40B with alternatives