TSPC750AVGB/Q8LH vs TSPC750AMGB/Q8LE feature comparison

TSPC750AVGB/Q8LH Atmel Corporation

Buy Now Datasheet

TSPC750AMGB/Q8LE Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code BGA BGA
Package Description BGA, ,
Pin Count 360 360
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 360 360
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 3.2 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Temperature Grade MILITARY

Compare TSPC750AVGB/Q8LH with alternatives

Compare TSPC750AMGB/Q8LE with alternatives