TSPC750AMGB/Q8LE vs TSXPC750AVGB/T8LE feature comparison

TSPC750AMGB/Q8LE Thales Group

Buy Now Datasheet

TSXPC750AVGB/T8LE Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ATMEL CORP
Part Package Code BGA BGA
Package Description , BGA,
Pin Count 360 360
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Speed 200 MHz 200 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Rohs Code No
Length 25 mm
Moisture Sensitivity Level 1
Seated Height-Max 3.2 mm
Terminal Pitch 1.27 mm
Width 25 mm

Compare TSPC750AMGB/Q8LE with alternatives

Compare TSXPC750AVGB/T8LE with alternatives