TSXPC603RMAB/T6LC vs TSXPC603RMA6LC feature comparison

TSXPC603RMAB/T6LC Atmel Corporation

Buy Now Datasheet

TSXPC603RMA6LC Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code QFP QFP
Package Description FQFP, ,
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.7 MHz 66.7 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G240 S-GQFP-G240
Length 31 mm
Low Power Mode YES YES
Number of Terminals 240 240
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code FQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.15 mm
Speed 166 MHz 166 MHz
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Width 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare TSXPC603RMAB/T6LC with alternatives

Compare TSXPC603RMA6LC with alternatives