TSP3X667K016AH6710T541 vs TSP3X667K016BT6510H541 feature comparison

TSP3X667K016AH6710T541 KEMET Corporation

Buy Now Datasheet

TSP3X667K016BT6510H541 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR is MEASURED AT 100KHZ,
Capacitance 660 µF 660 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 15 mΩ 15 mΩ
Height 13.3 mm 13.3 mm
JESD-609 Code e3 e0
Leakage Current 1.056 mA 1.056 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 3117 3217
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TSP3X667K016AH6710T541 with alternatives

Compare TSP3X667K016BT6510H541 with alternatives