TSOP39340 vs GP1U587Y feature comparison

TSOP39340 Vishay Semiconductors

Buy Now Datasheet

GP1U587Y Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY WITH SIGNAL PROCESSING CIRCUIT
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE COMPLEX
Infrared Range YES YES
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -10 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR ROUND
Supply Current-Max 0.00045 mA
Supply Voltage-Min 2.5 V 4.7 V
Supply Voltage-Nom 4 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Category CO2 Kg 15.58
Compliance Temperature Grade Commercial Extended: -10C to +70C

Compare TSOP39340 with alternatives

Compare GP1U587Y with alternatives