TSOP38533
vs
TSOP38536
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.005 A
0.005 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
LINEAR OUTPUT PHOTO IC
Shape
RECTANGULAR
RECTANGULAR
Supply Current-Max
0.00045 mA
0.00045 mA
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Base Number Matches
2
2
Compare TSOP38533 with alternatives
Compare TSOP38536 with alternatives