TSOP38536 vs TSOP85440AP5 feature comparison

TSOP38536 Vishay Semiconductors

Buy Now Datasheet

TSOP85440AP5 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.00045 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Base Number Matches 2 1
Size 5 mm

Compare TSOP38536 with alternatives

Compare TSOP85440AP5 with alternatives