TSOP35130 vs TSOP59433 feature comparison

TSOP35130 Vishay Semiconductors

Buy Now Datasheet

TSOP59433 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape ROUND RECTANGULAR
Size 2.2 mm
Supply Voltage-Min 2.5 V 2.7 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1
Additional Feature HIGH IMMUNITY
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.0010500000000000002 mA
Supply Voltage-Nom 5 V
Surface Mount NO

Compare TSOP35130 with alternatives

Compare TSOP59433 with alternatives