TSOP34856SS1F vs TSOP32137 feature comparison

TSOP34856SS1F Vishay Semiconductors

Buy Now Datasheet

TSOP32137 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.0015 mA
Supply Voltage-Nom 3 V
Surface Mount NO

Compare TSOP34856SS1F with alternatives

Compare TSOP32137 with alternatives