TSOP32137 vs TSOP32236UH1 feature comparison

TSOP32137 Vishay Semiconductors

Buy Now Datasheet

TSOP32236UH1 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Active Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
unknown unknown
CMOS COMPATIBLE CMOS COMPATIBLE
REMOTE CONTROL REMOTE CONTROL
COMPLEX COMPLEX
YES YES
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
1 1
0.01 A 0.01 A
85 °C 85 °C
-25 °C -25 °C
LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
ROUND ROUND
5 mm
0.0015 mA 0.0015 mA
2.7 V 2.7 V
3 V 3 V
NO NO
1 1
Yes

Compare TSOP32137 with alternatives

Compare TSOP32236UH1 with alternatives