TSOP32540 vs TSOP35433 feature comparison

TSOP32540 Vishay Semiconductors

Buy Now Datasheet

TSOP35433 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 2.2 mm
Supply Current-Max 0.00045 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH IMMUNITY
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TSOP32540 with alternatives

Compare TSOP35433 with alternatives